
The Exar SP3232EBCT-L/TR is a dual UART I2C/SPI bridge with a 64-B FIFO and 33 Mbps SPI data rate. It is packaged in a SOIC case and is lead-free. The device operates between 0°C and 70°C and is RoHS compliant. It has two drivers, four I/Os, and two receivers, transceivers, and transmitters. The SP3232EBCT-L/TR is available in tape and reel packaging with 1500 units per package.
Exar SP3232EBCT-L/TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 2 |
| Number of I/Os | 4 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3232EBCT-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
