
2/2 Transceiver RS-232, operating from a 3V to 5.5V supply, features a 250Kbps data rate. This integrated circuit offers two transmitters and two receivers, housed in a compact 1mm high, 5mm long, 4.4mm wide TSSOP package. Designed for reliability, it operates across a temperature range of -40°C to 85°C and is supplied on tape and reel, meeting lead-free and RoHS compliant standards.
Exar SP3232EBEY-L/TR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3232EBEY-L/TR to view detailed technical specifications.
No datasheet is available for this part.
