True RS-232 transceiver, this surface mount IC operates at 5V with a data rate of 235Kbps. Featuring 2 transmitters and 2 receivers, it is packaged in a lead-free SSOP-16 with dimensions of 6.2mm length, 5.3mm width, and 1.75mm height. Operating temperature ranges from 0°C to 70°C, and the component is supplied on tape and reel, adhering to RoHS compliance.
Exar SP3232ECA-L/TR technical specifications.
| Package/Case | SSOP |
| Data Rate | 235Kbps |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3232ECA-L/TR to view detailed technical specifications.
No datasheet is available for this part.