
2/2 RS-232 transceiver IC, surface mount, TSSOP package. Features 235Kbps data rate, 3-5.5V operating voltage, and a temperature range of 0°C to 70°C. This RoHS compliant component is supplied on tape and reel.
Exar SP3232ECY-L/TR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 235Kbps |
| Height | 1mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3232ECY-L/TR to view detailed technical specifications.
No datasheet is available for this part.
