
235Kbps, 5V operating supply voltage, lead-free, RoHS compliant line transceiver. Features 2 drivers and 2 receivers in a 16-pin SOIC package. Surface mountable with dimensions of 10mm length, 3.99mm width, and 1.5mm height. Operates across a temperature range of -40°C to 85°C, supplied on tape and reel.
Exar SP3232EEN-L/TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 235Kbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3232EEN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
