
The Exar SP3232EHCA-L is a dual UART I2C/SPI bridge with a 64-bit FIFO and 33 Mbps SPI data rate. It is a lead-free, surface-mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device operates on a supply voltage of 3.3V and has a supply current of 1mA. It is RoHS compliant and available in a 77-piece SSOP-28 package.
Exar SP3232EHCA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 460Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 4 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3232EHCA-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
