
The Exar SP3232EHCY-L is a dual UART transceiver with a data rate of 460Kbps and an operating supply voltage of 3.3V. It has a supply current of 1mA and is available in a surface mount TSSOP package. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is suitable for use in a variety of applications, including bus transceivers.
Exar SP3232EHCY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 460Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 4 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 95 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3232EHCY-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
