
The Exar SP3232EHCY-L/TR is a dual UART transceiver with a data rate of 460Kbps. It features two drivers and two receivers, and is packaged in a TSSOP-16 package. The device is lead-free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can operate with a supply voltage range of 3V to 5.5V, and has a supply current of 1mA.
Exar SP3232EHCY-L/TR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 460Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 4 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3232EHCY-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
