The Exar SP3232EUCY-L/TR is a dual-UART transceiver with a data rate of 1000Kbps. It is designed for surface mount applications and operates within a temperature range of 0°C to 70°C. The device is RoHS compliant and features a lead-free package. It is suitable for use with a supply voltage of 3.3V and has a low supply current of 1mA.
Exar SP3232EUCY-L/TR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 4 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3232EUCY-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.