Exar SP3238ECA-L/TR technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 3 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3238ECA-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.