The Exar SP3243EBCT-L is a 5-channel bus transceiver with a data rate of 250Kbps. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 5.5V. The device is lead-free and RoHS compliant, packaged in a 50-unit quantity in a rail/Tube packaging. It consumes a supply current of 1mA.
Exar SP3243EBCT-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3243EBCT-L to view detailed technical specifications.
No datasheet is available for this part.