
Intelligent RS-232 transceiver IC, surface mountable in a 28-pin TSSOP package. Features a 3-driver, 5-receiver configuration supporting RS-232 interface at a 250Kbps data rate. Operates with supply voltages from 3V to 5.5V, with a maximum power dissipation of 1.059W. This RoHS compliant component offers a propagation delay of 0.15us and operates within a temperature range of 0°C to 70°C.
Exar SP3243EBCY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Height | 1.05mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.059W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 3 |
| Number of Transmitters | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3243EBCY-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
