The Exar SP3243EBET-L is a 5-channel UART transceiver with a data rate of 250Kbps. It is packaged in a SOIC-8 package and is designed to operate over a temperature range of -40 to 85°C. The device is lead free and RoHS compliant. It has a supply current of 1mA and can operate with a supply voltage between 3V and 5.5V.
Exar SP3243EBET-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3243EBET-L to view detailed technical specifications.
No datasheet is available for this part.