
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R
Exar SP3243EBEY-L/TR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 0.25Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3243EBEY-L/TR to view detailed technical specifications.
No datasheet is available for this part.
