The Exar SP3243ECT-L is a surface-mount, SOIC-packaged bus transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum power dissipation of 1W and a maximum supply voltage of 5.5V. The device is RoHS compliant and features a propagation delay of 0.15us. It is available in a 27-piece rail/Tube packaging quantity.
Exar SP3243ECT-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Output Voltage | 400mV |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3243ECT-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.