RS-232 transceiver IC supporting +3.0V to +5.5V supply voltage. Features 3 drivers and 5 receivers, operating at a 120Kbps data rate. This surface mount component, housed in an SOIC W package, offers a 1W power dissipation and a propagation delay of 0.15µs. It operates within a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Exar SP3243EET-L technical specifications.
| Package/Case | SOIC W |
| Data Rate | 120Kbps |
| Height | 2.55mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Output Voltage | 400mV |
| Package Quantity | 27 |
| Power Dissipation | 1W |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3243EET-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.