Exar SP3243EEY-L technical specifications.
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3243EEY-L to view detailed technical specifications.
No datasheet is available for this part.