The Exar SP3243EHET-L is a 3-channel bus transceiver with a data rate of 460Kbps. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device is surface mount and RoHS compliant. It has 3 drivers and 5 receivers, with a propagation delay of 0.15us.
Exar SP3243EHET-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 460Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Output Voltage | 400mV |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3243EHET-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
