The Exar SP3243EHET-L/TR is a 5-channel bus transceiver with a data rate of 460Kbps, operating within a temperature range of -40°C to 85°C. It is designed to work with supply voltages between 3V and 5.5V, and has a supply current of 1mA. This device is packaged in a SOIC W package and is suitable for surface mount applications.
Exar SP3243EHET-L/TR technical specifications.
| Package/Case | SOIC W |
| Data Rate | 460Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3243EHET-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
