The SP3243EUEY-L is a TSSOP surface mount transceiver from Exar, operating over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V, with a maximum power dissipation of 1.059W. This device features three drivers and five receivers, with a propagation delay of 0.15us. It is RoHS compliant and packaged in a rail/Tube package with 50 units per package.
Exar SP3243EUEY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.059W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3243EUEY-L to view detailed technical specifications.
No datasheet is available for this part.