The Exar SP3243EUEY-L/TR is a single-chip bus transceiver with a data rate of 1Kbps. It operates from a supply voltage of 3V to 5.5V and has a maximum supply current of 1mA. The device is packaged in a TSSOP package and is suitable for surface mount applications. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
Exar SP3243EUEY-L/TR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3243EUEY-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.