Exar SP3245EER1-L technical specifications.
| Package/Case | QFN |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 5.4V |
| Propagation Delay | 1600ns |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3245EER1-L to view detailed technical specifications.
No datasheet is available for this part.