
The Exar SP3245EEY-L/TR is a 3-channel bus transceiver with a data rate of 1Mbps. It operates from a 5.5V supply voltage and has a maximum supply current of 1uA. The device is packaged in a lead-free TSSOP package and is RoHS compliant. It is suitable for use in applications with operating temperatures ranging from -40°C to 85°C.
Exar SP3245EEY-L/TR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 3 |
| Number of I/Os | 24 |
| Number of Receivers | 5 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3245EEY-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
