
Multi-protocol line transceiver supporting RS-232, RS-422, and RS-485 interfaces. Features a 20Mbps data rate and operates from a 3V to 5.5V supply voltage. This surface mount component is housed in a compact TSSOP package with dimensions of 7.9mm (L) x 4.5mm (W) x 1.05mm (H). It includes 2 drivers and operates within a temperature range of -40°C to 85°C, adhering to RoHS compliance.
Exar SP330EEY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 20Mbps |
| Height | 1.05mm |
| Interface | RS-232, RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP330EEY-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
