
The Exar SP331ET-L/TR is a single transceiver with a data rate of 10Mbps. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. The device is lead-free and RoHS compliant, making it suitable for surface mount applications. With a supply current of 30mA, this transceiver is designed for efficient operation.
Exar SP331ET-L/TR technical specifications.
| Package/Case | SOIC W |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP331ET-L/TR to view detailed technical specifications.
No datasheet is available for this part.
