Surface mountable transceiver IC with RS-232 and RS-485 interface capabilities. Features 3 drivers and 5 receivers, supporting a 10Mbps data rate. Operates with a 4.75V to 5.25V supply voltage, consuming 50mA of supply current. Packaged in a 28-pin SOIC W package, this lead-free component offers a 1µs propagation delay and a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar SP334CT-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC W |
| Data Rate | 10Mbps |
| Height | 2.35mm |
| Interface | RS-232, RS-485 |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of I/Os | 16 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 1us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP334CT-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
