Exar SP334CT-L/TR technical specifications.
| Package/Case | SOIC W |
| Data Rate | 10Mbps |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP334CT-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
