
EXAR SP335ECR1-L Transceiver RS232/RS422/RS485, 2-drivers, 3V-5.5V Supply, QFN-32
Exar SP335ECR1-L technical specifications.
| Package/Case | QFN |
| Data Rate | 20Mbps |
| Height | 0.95mm |
| Interface | RS-232, RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Transceivers | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP335ECR1-L to view detailed technical specifications.
No datasheet is available for this part.
