Exar SP335ECR1-L/TR technical specifications.
| Package/Case | QFN |
| Data Rate | 20Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.4W |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | SP335E |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP335ECR1-L/TR to view detailed technical specifications.
No datasheet is available for this part.