Exar SP335EER1-0A-EB technical specifications.
| Package/Case | QFN |
| Data Rate | 20Mbps |
| Evaluation Kit | Yes |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SP335E |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP335EER1-0A-EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.