The Exar SP335EER1-L/TR is a 3-receiver 3-driver transceiver with a data rate of 20Mbps. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.4W. The device is RoHS compliant and available in a QFN package, packaged in tape and reel quantities of 3000. It can supply 1mA of current at 5.5V and has a propagation delay of 100ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Data Rate | 20Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.006653oz |
| RoHS | Compliant |