
Multi-protocol serial transceiver supporting RS-232, RS-422, and RS-485 interfaces. Features 6 drivers and 4 receivers, operating at data rates up to 250Kbps. This surface mount component is housed in a TSSOP package with dimensions of 9.8mm (L) x 4.5mm (W) x 1.05mm (H). It operates within a supply voltage range of 3.3V to 5V and a temperature range of -40°C to 85°C, adhering to RoHS compliance.
Exar SP336EEY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Height | 1.05mm |
| Interface | RS-232, RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP336EEY-L to view detailed technical specifications.
No datasheet is available for this part.
