Exar SP337EBCT-L/TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 938mW |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Output Current | 40mA |
| Output Voltage | 12.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Series | 2/2 |
| Weight | 0.078125oz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP337EBCT-L/TR to view detailed technical specifications.
No datasheet is available for this part.