Exar SP337EBET-0A-EB technical specifications.
| Package/Case | Module |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Exar SP337EBET-0A-EB to view detailed technical specifications.
No datasheet is available for this part.