Exar SP337EBET-L/TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 938mW |
| Operating Supply Voltage | 5V |
| Output Current | 40mA |
| Output Voltage | 12.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP337EBET-L/TR to view detailed technical specifications.
No datasheet is available for this part.