The Exar SP337EUCY-L/TR is a TSSOP packaged interface IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum power dissipation of 657mW and a supply voltage of 5V, with an output voltage of 12.5V and an output current of 40mA. The device has a data rate of 15Mbps and a propagation delay of 100ns, with a supply current of 1.5mA.
Exar SP337EUCY-L/TR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 15Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 657mW |
| Operating Supply Voltage | 5V |
| Output Current | 40mA |
| Output Voltage | 12.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP337EUCY-L/TR to view detailed technical specifications.
No datasheet is available for this part.