Exar SP337EUET-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Height | 2.55mm |
| Interface | RS-232, RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 938mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Transceivers | 2 |
| Output Current | 40mA |
| Output Voltage | 12.5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP337EUET-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.