Exar SP337EUEY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 15Mbps |
| Height | 1.05mm |
| Interface | RS-232, RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 657mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Transceivers | 1 |
| Output Current | 40mA |
| Output Voltage | 12.5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP337EUEY-L to view detailed technical specifications.
No datasheet is available for this part.