Exar SP338EER1-0A-EB technical specifications.
| Package/Case | QFN |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Exar SP338EER1-0A-EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.