The SP339E is a 20Mbps transceiver with one driver and one receiver. It operates from a 5V supply voltage and has a maximum power dissipation of 500mW. The device is packaged in a QFN package and is RoHS compliant. It has a propagation delay of 100ns and is suitable for use in temperatures between 0°C and 70°C.
Exar SP339ECR1-L/TR technical specifications.
| Package/Case | QFN |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | SP339E |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP339ECR1-L/TR to view detailed technical specifications.
No datasheet is available for this part.