Exar SP339EER1-0A-EB technical specifications.
| Package/Case | QFN |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Exar SP339EER1-0A-EB to view detailed technical specifications.
No datasheet is available for this part.