The Exar SP3483EP-L is an 8-channel dual bus transceiver with a nominal supply voltage of 3.3V and a maximum supply current of 0.65A. It operates over a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications. The device is packaged in an R-PDIP-8 package type, which is a through-hole package. The SP3483EP-L is a part of the Exar Semiconductors category, specifically under Integrated Circuits (ICs), Interface ICs, and Bus Transceivers.
Exar SP3483EP-L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.65 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Exar SP3483EP-L to view detailed technical specifications.
No datasheet is available for this part.