
3.3V BICMOS line transceiver supporting RS-422 and RS-485 interfaces. Features one driver and one receiver for a single transceiver function, operating at data rates up to 10Mbps. Packaged in a lead-free, plastic SOIC-8 surface mount with dimensions of 4.9mm (L) x 3.9mm (W) x 1.65mm (H). Suitable for operation between 0°C and 70°C with a supply voltage range of 3.135V to 3.465V. RoHS compliant.
Exar SP3485CN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3485CN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
