
Full-duplex RS-422/RS-485 line transceiver with one driver and one receiver. Features a 10Mbps data rate and operates from a 3V to 3.6V supply voltage, with a typical 1mA operating current. This BICMOS integrated circuit is surface-mount, housed in an 8-pin SOIC N package (4.9mm L x 3.9mm W x 1.65mm H). Suitable for applications requiring robust serial communication, with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Exar SP3490EN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3490EN-L technical specifications.
| Package/Case | SOIC N |
| Data Rate | 10Mbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SP3490 |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Weight | 0.005044oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3490EN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
