
Surface mount BICMOS line transceiver with RS-422 and RS-485 interface capabilities. Features one driver and one receiver, supporting a data rate of 2.5Mbps. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Packaged in an 8-pin SOIC N package, this component is RoHS compliant and lead-free.
Exar SP3494EN-L technical specifications.
| Package/Case | SOIC N |
| Data Rate | 2.5Mbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 1uA |
| Output Voltage | 3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3494EN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
