
Surface mount half-duplex RS-485 line transceiver with one driver and one receiver. Features a 32Mbps data rate and operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Housed in a compact SOIC-8 package (4.9mm L x 3.9mm W x 1.65mm H), this RoHS compliant component offers a 40ns propagation delay and a 5mA supply current.
Exar SP3495EEN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 32Mbps |
| Height | 1.65mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 5mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3495EEN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
