
3.3V RS-232 interface IC featuring 8 drivers and 8 receivers, supporting a 20Mbps data rate. This surface mount component, packaged in LQFP, operates within a 3.135V to 3.465V supply voltage range. It offers programmable DCE/DTE operation and is RoHS compliant.
Exar SP3508CF-L technical specifications.
| Package/Case | LQFP |
| Data Rate | 20Mbps |
| Height | 1.45mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.52W |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Number of Transceivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SP3508 |
| Supply Current | 1uA |
| Weight | 0.04653oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3508CF-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
