
Half duplex RS-485 transceiver IC supporting 10Mbps data rates. Features a 5V operating supply voltage with a range of 4.75V to 5.25V. This surface mount component is housed in an 8-pin SOIC package (4.9mm L x 3.9mm W x 1.65mm H). It offers 3-state output and operates within a temperature range of -40°C to 85°C. RoHS compliant with a maximum power dissipation of 550mW.
Exar SP481EEN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 1.65mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 550mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP481EEN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.