
Half-duplex line transceiver supporting RS-422 and RS-485 interfaces with a 5Mbps data rate. Features one driver and one receiver, BICMOS technology, and 3-STATE output. Operates from a 5V supply voltage (4.75V to 5.25V) with a maximum power dissipation of 500mW. Packaged in an 8-pin SOIC surface mount package, this lead-free, RoHS-compliant component is designed for operation between 0°C and 70°C.
Exar SP483CN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SP483 |
| Simplex/Duplex | Half Duplex |
| Weight | 0.005044oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP483CN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
