
The SP483CN-L/TR is a single-transceiver IC from Exar, operating within a 0°C to 70°C temperature range. It supports half-duplex communication at a data rate of 5Mbps, with a supply voltage of 5V. The device is packaged in a lead-free SOIC package, measuring 4.9mm in length, 3.9mm in width, and 1.65mm in height. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Exar SP483CN-L/TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SP483 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 600uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP483CN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.